Reference Only
B66469E0134J192
Ferrite Cores & Accessories EM12.5/6/5 N92 QTY IN S.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66469E | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | EM Core | |
| Core Size | 12.5 x 6 x 4 | |
| Inductance | 134 nH | |
| Tolerance | 5 % | |
| Core Material | N92 | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,620 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.305 | $494.10 | |
| $0.304 | $760.00 |
Need more?