Reference Only
B66461G0000X195
Ferrite Cores & Accessories .
Datasheet
B66461G0000X195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ELP43/10/28 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ELP Core | |
| Core Size | 43 x 10 x 28 | |
| Inductance | 9 uH | |
| Tolerance | 25 % | |
| Accessory Type | EILP 43 Core Set | |
| Core Material | N95 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66461GX195 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $969.00 |
Need more?