Reference Only

B66461G0000X192

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66461G0000X192

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesELP43/10/28
ProductFerrite Cores
TypeUngapped
CoreELP Core
Core Size43 x 10 x 28
Inductance5 uH
Tolerance25 %
Accessory TypeEILP 43 Core Set
Core MaterialN92
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66461GX192

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 450 / Multiples: 150)
Quantity Unit PriceExt. Price
$3.92$1,764.00
$3.88$9,894.00
Need more?