Reference Only

B66457W0630J187

Ferrite Cores & Accessories ELP32/6 20-N87-A630/P.

Manufacturer:

Mfr Part:
B66457W0630J187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesI32/3/20
ProductFerrite Cores
TypeGapped
CoreI Core
Core Size32 x 3 x 20
Inductance630 nH
Tolerance5 %
Core MaterialN87
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66457W630J187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,216 / Multiples: 608)
Quantity Unit PriceExt. Price
$1.68$2,042.88
$1.64$4,985.60
Need more?