Reference Only

B66456A1012T001

Ferrite Cores & Accessories CF-EV15/9 7-HSJ-1S-12P.

Manufacturer:

Mfr Part:
B66456A1012T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesELP32/6/20
ProductHardware & Accessories
TypeUngapped
CoreEV Core
Core Size15 x 12-1
Number of Pins12 Pin
Termination StyleSMD/SMT
PackagingBulk
Maximum DC Resistance68.8 uOhms
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66456A1012T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,280 / Multiples: 1,280)
Quantity Unit PriceExt. Price
$1.31$1,676.80
Need more?