Reference Only
B66423U0250K187
Ferrite Cores & Accessories EFD30/15/9 N87AL 250NH +/-10%.
Datasheet
B66423U0250K187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD30/15/9 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | EFD Core | |
| Core Size | 30 x 15 x 9 | |
| Inductance | 250 nH | |
| Tolerance | 10 % | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Height | 11.2 mm | |
| Inside Length | 22.4 mm | |
| Inside Width | 14.6 mm | |
| Outside Height | 15 mm | |
| Outside Length | 30 mm | |
| Outside Width | 9.1 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66423U250K187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $612.00 |
Need more?