Reference Only

B66423G0000X197

Ferrite Cores & Accessories EFD30/15/9 N97OL.

Manufacturer:

Mfr Part:
B66423G0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEFD30/15/9
ProductFerrite Cores
TypeUngapped
CoreEFD Core
Core Size30 x 15 x 9
Inductance2.15 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingBulk
Inside Height11.2 mm
Inside Length22.4 mm
Inside Width14.6 mm
Outside Height15 mm
Outside Length30 mm
Outside Width9.1 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66423GX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$792.00
Need more?