Reference Only

B66421U0250K187

Ferrite Cores & Accessories EFD25/13/9 N87AL 250NH+/-10%.

Manufacturer:

Mfr Part:
B66421U0250K187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEFD25/13/9
ProductFerrite Cores
TypeGapped
CoreEFD Core
Core Size25 x 13 x 9
Inductance250 nH
Tolerance10 %
Core MaterialN87
PackagingBulk
Outside Height12.5 mm
Outside Length25 mm
Outside Width9.1 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66421U250K187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.612$1,591.20
Need more?