Reference Only

B66421G0000X197

Ferrite Cores & Accessories EFD25/13/9 N97OL.

Manufacturer:

Mfr Part:
B66421G0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEFD25/13/9
ProductFerrite Cores
TypeUngapped
CoreEFD Core
Core Size25 x 13 x 9
Inductance2.1 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingBulk
Inside Height9.3 mm
Inside Length18.7 mm
Inside Width11.4 mm
Outside Height12.5 mm
Outside Length25 mm
Outside Width9.1 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66421GX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.462$1,201.20
Need more?