Reference Only

B66417U83K187

Ferrite Cores & Accessories 83 nH 0.1 20 x 10 x 7 EFD Core Gapped N87.

Manufacturer:

Mfr Part:
B66417U83K187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66417U
ProductFerrite Cores
TypeGapped
CoreEFD Core
Core Size20 x 10 x 7
Inductance83 nH
Tolerance10 %
Core MaterialN87
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66417U 83K187 EFD20/10/7 B66417U0083K187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,780 / Multiples: 1,260)
Quantity Unit PriceExt. Price
$0.431$1,629.18
Need more?