Reference Only

B66417U0630M187

Ferrite Cores & Accessories EFD20/10/7 N87AL 630NH +/-20%.

Manufacturer:

Mfr Part:
B66417U0630M187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEFD15/8/5
ProductFerrite Cores
TypeGapped
CoreEFD Core
Core Size20 x 10 x 7
Inductance630 nH
Tolerance20 %
Core MaterialN87
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66417U630M187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,780 / Multiples: 1,260)
Quantity Unit PriceExt. Price
$0.431$1,629.18
Need more?