B66414A7000X TDK

B66414A7000X

Ferrite Cores & Accessories COV-EFD15.

Manufacturer:

Mfr Part:
B66414A7000X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66414A
ProductHardware & Accessories
TypeUngapped
CoreE Core
Core Size13 x 7 x 4 (EF 12.6)
Accessory TypeCover Plate
PackagingBulk
Outside Height1.8 mm
Outside Length12.8 mm
Outside Width6.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesEFD15/8/5 B66414A7000X000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,840 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.443$1,701.12
Need more?