Reference Only

B66413G0000X197

Ferrite Cores & Accessories EFD15/8/5 N97OL.

Manufacturer:

Mfr Part:
B66413G0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEFD15/8/5
ProductFerrite Cores
TypeUngapped
CoreEFD Core
Core Size15 x 8 x 5
Inductance820 nH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingBulk
Inside Height5.5 mm
Inside Length11 mm
Inside Width5.3 mm
Outside Height7.5 mm
Outside Length15 mm
Outside Width4.65 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66413GX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,680 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.465$3,571.20
Need more?