Reference Only
B66413A0040J087
Ferrite Cores & Accessories .
Datasheet
B66413A0040J087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EFD10/5/3 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | EFD Core | |
| Core Size | 15 x 8 x 5 | |
| Inductance | 40 nH | |
| Tolerance | 5 % | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Height | 5.5 mm | |
| Inside Length | 11 mm | |
| Inside Width | 4.65 mm | |
| Maximum Operating Temperature | + 155 C | |
| Outside Height | 7.5 mm | |
| Outside Length | 7.5 mm | |
| Outside Width | 4.65 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66413A40J87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,680 / Multiples: 3,840)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.376 | $2,887.68 |
Need more?