Reference Only

B66397Q0100K195

Ferrite Cores & Accessories ETD59/31/22-N95-DG100.

Manufacturer:

Mfr Part:
B66397Q0100K195

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD59/31/22
ProductFerrite Cores
TypeGapped
CoreETD Core
Core Size59.8 mm x 22.1 mm
Inductance100 nH
Tolerance10 %
Core MaterialN87
PackagingTray
Outside Height31.2 mm
Outside Length59.8 mm
Outside Width22.1 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66397Q100K195

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.79$1,566.40
$9.33$9,330.00
Need more?