Reference Only

B66397G3000X187

Obsolete
Ferrite Cores & Accessories ETD59/31/22 N87LP 3.00MM

Manufacturer:

Mfr Part:
B66397G3000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD59/31/22
ProductFerrite Cores
TypeGapped
CoreETD Core
Core Size59 x 31 x 22
Tolerance0.03 %
Core MaterialN87
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesETD59/31/22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?