Reference Only
B66397G1000X187
Ferrite Cores & Accessories ETD59/31 22-N87-G1000.
Datasheet
B66397G1000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ETD59/31/22 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | ETD Core | |
| Core Size | 59 x 31 x 22 | |
| Inductance | 508 nH | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Diameter | 22.1 mm | |
| Inside Length | 43.6 mm | |
| Outside Height | 31.2 mm | |
| Outside Length | 59.8 mm | |
| Outside Width | 22.1 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | ETD59/31/22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.19 | $990.40 |
Need more?