Reference Only

B66397G0000X127

Ferrite Cores & Accessories ETD59/31/22 N27OL.

Manufacturer:

Mfr Part:
B66397G0000X127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD59/31/22
ProductFerrite Cores
TypeUngapped
CoreETD Core
Core Size59 x 31 x 22
Inductance5 uH
Tolerance- 20 %, + 30 %
Core MaterialN27
PackagingBulk
Outside Height31.2 mm
Outside Length59.8 mm
Outside Width22.1 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66397GX127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.61$737.60
$4.42$2,298.40
Need more?