Reference Only

B66397A0063A087

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66397A0063A087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD54/28/19
ProductFerrite Cores
TypeUngapped
CoreETD Core
Core Size59 x 31 x 22
Inductance63 nH
Tolerance3 %
Core MaterialN87
PackagingBulk
Inside Height22 mm
Inside Length22.1 mm
Inside Width22.1 mm
Maximum Operating Temperature+ 180 C
Outside Height31.2 mm
Outside Length59.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66397A63A87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$7.77$1,243.20
Need more?