Reference Only
B66396W1022T1
Ferrite Cores & Accessories COIL FORMER RNITE FR 530.
Datasheet
B66396W1022T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66396W | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 54 x 28 x 19 | |
| Number of Pins | 22 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Inside Diameter | 19.8 mm | |
| Maximum DC Resistance | 10.5 uOhms | |
| Outside Diameter | 39.5 mm | |
| Outside Height | 46 mm | |
| Outside Length | 61.6 mm | |
| Outside Width | 61.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66396W1022T 1 ETD54/28/19 B66396W1022T001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?