Reference Only

B66396A2000X000

Ferrite Cores & Accessories CLM-ETD54 2 PCS REQUIRED.

Manufacturer:

Mfr Part:
B66396A2000X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD54/28/19
ProductHardware & Accessories
TypeUngapped
CoreETD Core
Core Size54 x 28 x 19
PackagingBulk
Outside Height12 mm
Outside Length59.7 mm
Outside Width19.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66396A2000X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.504$756.00
Need more?