Reference Only

B66395G1000X187

Ferrite Cores & Accessories ETD54/28 19-N87-G1000.

Manufacturer:

Mfr Part:
B66395G1000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD54/28/19
ProductFerrite Cores
TypeGapped
CoreETD Core
Core Size54 x 28 x 19
Inductance393 nH
Core MaterialN87
PackagingBulk
Inside Diameter19.3 mm
Inside Height19.8 mm
Inside Length40.1 mm
Outside Height27.8 mm
Outside Length54.5 mm
Outside Width19.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesETD54/28/19

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 243 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.73$906.39
$3.59$2,035.53
Need more?