Reference Only

B66395G0000X197

Ferrite Cores & Accessories ETD54/28/19 N97AL 4600NH -20/+30%.

Manufacturer:

Mfr Part:
B66395G0000X197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD54/28/19
ProductFerrite Cores
TypeUngapped
CoreETD Core
Core Size54 x 28 x 19
Inductance2.15 uH
Tolerance- 20 %, + 30 %
Core MaterialN97
PackagingBulk
Outside Height27.8 mm
Outside Length54.5 mm
Outside Width19.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66395GX197

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 243 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.35$1,057.05
$4.32$2,449.44
Need more?