
B66389G1000X127
Obsolete
Ferrite Cores & Accessories E36/18/11 N27LP 1.0MM
Datasheet
B66389G1000X127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E36/18/11 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | ELP Core | |
| Core Size | 36 x 18 x 11 | |
| Inductance | 183 nH | |
| Core Material | N27 | |
| Packaging | Tray | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | E36/18/11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?