Reference Only
B66388B1000T001
Ferrite Cores & Accessories CF-E65/32/27-1S BOBBIN/COILFORMER.
Datasheet
B66388B1000T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E65/32/27 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core Size | E 65 x 32 x 27 | |
| Accessory Type | Coil Former | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 180 C | |
| Outside Height | 52 mm | |
| Outside Length | 43.5 mm | |
| Outside Width | 52 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66388B1000T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $105.28 | |
| $3.54 | $198.24 | |
| $3.33 | $372.96 | |
| $3.19 | $803.88 | |
| $3.12 | $1,572.48 | |
| $3.05 | $3,074.40 | |
| $3.04 | $7,660.80 |
Need more?