Reference Only
B66387G0000X188
New Product
Ferrite Cores & Accessories E65/32/27-N88 Large Size.
Datasheet
B66387G0000X188 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E65/32/27- Large Size | |
| Product | Ferrite Cores | |
| Core Size | 65 mm x 27 mm x 32 mm | |
| Inductance | 7 uH | |
| Core Material | N88 | |
| Packaging | Tray | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66387G X188 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 112 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.24 | $810.88 | |
| $7.23 | $1,821.96 |
Need more?