Reference Only

B66385G0000X187

Ferrite Cores & Accessories E56/24/19 N87OL.

Manufacturer:

Mfr Part:
B66385G0000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE47/20/16
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size56 x 24 x 19
Inductance6.9 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingBulk
Inside Height14.6 mm
Inside Length38.1 mm
Inside Width18.8 mm
Outside Height23.6 mm
Outside Length56.1 mm
Outside Width18.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66385GX187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 432 / Multiples: 216)
Quantity Unit PriceExt. Price
$3.62$1,563.84
Need more?