Reference Only

B66383G0000X165

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66383G0000X165

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE47/20/16
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size47 x 20 x 16
Inductance10 uH
Tolerance- 20 %, + 30 %
Core MaterialT65
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66383GX165

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.40$2,160.00
$2.15$5,805.00
Need more?