Reference Only

B66381GX187

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66381GX187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66381G
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size40 x 16 x 12
Inductance4.15 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingBulk
Inside Height10.5 mm
Inside Length28.6 mm
Inside Width12.5 mm
Outside Height16.5 mm
Outside Width40.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66381G X187 E40/16/12 B66381G0000X187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 624 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$873.60
Need more?