Reference Only

B66379G0000X187

Ferrite Cores & Accessories E19/8/5 N87OL.

Manufacturer:

Mfr Part:
B66379G0000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE19/8/5
ProductFerrite Cores
TypeUngapped
CoreE Core
Core Size19 x 8 x 5
Inductance1.15 uH
Core MaterialN87
PackagingBulk
Outside Height5 mm
Outside Length19 mm
Outside Width8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66379GX187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,140 / Multiples: 3,570)
Quantity Unit PriceExt. Price
$0.273$1,949.22
Need more?