Reference Only

B66375Q0100K195

New Product
Ferrite Cores & Accessories E80/38/20DG N95 100 +10% -10%.

Manufacturer:

Mfr Part:
B66375Q0100K195

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE80/38/20
ProductFerrite Cores
Core SizeN95
Inductance100 nH
Core MaterialE Core
PackagingBulk
Maximum Operating Temperature+ 155 C
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66375Q100K195

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.01$560.80
$3.56$427.20
Need more?