Reference Only
B66375G0500X187
Ferrite Cores & Accessories E80/38/20 N87LP 0.50MM.
Datasheet
B66375G0500X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E80/38/20 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | E Core | |
| Core Size | 80 x 38 x 20 | |
| Inductance | 882 nH | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Height | 27.9 mm | |
| Inside Length | 58.9 mm | |
| Inside Width | 20.2 mm | |
| Outside Height | 38.5 mm | |
| Outside Length | 80 mm | |
| Outside Width | 20.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66375G500X187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.19 | $655.20 | |
| $7.78 | $933.60 | |
| $7.72 | $2,161.60 | |
| $7.68 | $3,993.60 | |
| $7.64 | $7,640.00 |
Need more?