Reference Only
B66375G0000X197
Ferrite Cores & Accessories E80/38/20 N97 4700 +30% -20%.
Datasheet
B66375G0000X197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E80/38/20 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 80 x 38 x 20 | |
| Inductance | 4.7 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N97 | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Inside Length | 58.9 mm | |
| Inside Width | 27.9 mm | |
| Outside Length | 80 mm | |
| Outside Width | 38.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66375GX197 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.18 | $254.40 | |
| $2.91 | $349.20 | |
| $2.90 | $812.00 |
Need more?