Reference Only
B66375G0000X195
New Product
Ferrite Cores & Accessories E80/38/20-N95 Large Size.
Datasheet
B66375G0000X195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E80/38/20- Large Size | |
| Product | Ferrite Cores | |
| Core Size | 80 mm x 20 mm x 38 mm | |
| Inductance | 5.7 uH | |
| Core Material | N95 | |
| Packaging | Tray | |
| Inductance - nH | 5700 nH | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66375G X195 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $272.00 | |
| $3.16 | $884.80 |
Need more?