Reference Only

B66372B2000T001

Ferrite Cores & Accessories COIL FORMER E70 4-CORE STACK.

Manufacturer:

Mfr Part:
B66372B2000T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE70/33/32
ProductHardware & Accessories
TypeUngapped
PackagingTray
Inside Height43 mm
Inside Length68.8 mm
Inside Width27 mm
Maximum DC Resistance20 uOhms
Outside Height52 mm
Outside Length89 mm
Outside Width46.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66372B2000T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.87$206.10
$5.62$674.40
$5.48$1,479.60
$5.40$2,754.00
$5.32$5,426.40
Need more?