Reference Only
B66372A2000T001
Ferrite Cores & Accessories CF-E70-1S.
Datasheet
B66372A2000T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E70/33/32 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 70 x 33 x 32 | |
| Accessory Type | Coil Former | |
| Packaging | Tray | |
| Outside Height | 52 mm | |
| Outside Length | 89 mm | |
| Outside Width | 46.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66372A2000T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.51 | $195.30 | |
| $6.29 | $377.40 | |
| $6.01 | $721.20 | |
| $5.72 | $1,544.40 | |
| $5.64 | $2,876.40 | |
| $5.53 | $5,640.60 |
Need more?