Reference Only

B66371Q0100K187

Ferrite Cores & Accessories E70/33/32-N87-DG100.

Manufacturer:

Mfr Part:
B66371Q0100K187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE70/33/32
ProductFerrite Cores
TypeDistributed Gap
CoreE Core
Core Size70 x 33 x 32
Inductance100 nH
Core MaterialN87
PackagingTray
Outside Height33.2 mm
Outside Length70.5 mm
Outside Width32 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66371Q100K187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.08$653.76
Need more?