Reference Only
B66371G1500X127
Ferrite Cores & Accessories E70/33/32 N27LP 1.5 MM.
Datasheet
B66371G1500X127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E70/33/32 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | E Core | |
| Core Size | 70 x 33 x 32 | |
| Inductance | 655 nH | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Height | 21.9 mm | |
| Inside Length | 48 mm | |
| Inside Width | 22 mm | |
| Outside Height | 33.2 mm | |
| Outside Length | 70.5 mm | |
| Outside Width | 32 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | E70/33/32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.37 | $843.30 | |
| $9.28 | $4,732.80 | |
| $9.22 | $9,404.40 |
Need more?