Reference Only
B66368W1020T001
Ferrite Cores & Accessories COIL FORMER RYNITE FR 530.
Datasheet
B66368W1020T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ETD49/25/16 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 49 x 25 x 16 | |
| Accessory Type | Coil Former with Solder Pins | |
| Number of Pins | 20 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Inside Diameter | 19.3 mm | |
| Lead Diameter | 0.8 mm | |
| Maximum DC Resistance | 11 uOhms | |
| Outside Diameter | 35.9 mm | |
| Outside Height | 40.9 mm | |
| Outside Length | 56.2 mm | |
| Outside Width | 54.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66368W1020T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $2,376.00 | |
| $1.71 | $4,309.20 |
Need more?