Reference Only

B66367Q0100K187

Ferrite Cores & Accessories ETD49/25/16-N87-DG100.

Manufacturer:

Mfr Part:
B66367Q0100K187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD49/25/16
ProductFerrite Cores
TypeGapped
CoreETD Core
Core Size48.5 mm x 16.7 mm
Inductance100 nH
Tolerance10 %
Core MaterialN87
PackagingTray
Outside Height24.9 mm
Outside Length48.5 mm
Outside Width16.7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66367Q100K187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.21$770.40
$2.62$2,829.60
Need more?