Reference Only
B66367G0500X187
Ferrite Cores & Accessories ETD49/25/16 N87LP 0.5MM.
Datasheet
B66367G0500X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ETD49/25/16 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | ETD Core | |
| Core Size | 49 x 25 x 16 | |
| Inductance | 525 nH | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Diameter | 16.7 mm | |
| Inside Height | 17.7 mm | |
| Inside Length | 36.1 mm | |
| Outside Height | 24.9 mm | |
| Outside Length | 48.5 mm | |
| Outside Width | 16.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66367G500X187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $2,880.00 | |
| $2.39 | $6,022.80 |
Need more?