Reference Only
B66366W1018T001
Ferrite Cores & Accessories COIL FORMER RYNITE FR 530.
Datasheet
B66366W1018T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ETD44/22/15 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 44 x 22 x 15 | |
| Number of Pins | 18 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Inside Diameter | 17.7 mm | |
| Inside Length | 29.5 mm | |
| Inside Width | 17.7 mm | |
| Maximum DC Resistance | 12.7 uOhms | |
| Outside Diameter | 32.3 mm | |
| Outside Height | 38.4 mm | |
| Outside Length | 51 mm | |
| Outside Width | 49.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66366W1018T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $393.00 |
Need more?