Reference Only

B66365G1500X187

Ferrite Cores & Accessories ETD44/22 15-N87-G1500.

Manufacturer:

Mfr Part:
B66365G1500X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD44/22/15
ProductFerrite Cores
TypeGapped
CoreETD Core
Core Size44 x 22 x 15
Inductance194 nH
Core MaterialN87
PackagingBulk
Inside Height16.1 mm
Inside Length32.5 mm
Inside Width15.2 mm
Outside Diameter32.5 mm
Outside Height22.5 mm
Outside Length43.8 mm
Outside Width15.2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesETD44/22/15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 288 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.93$555.84
Need more?