Reference Only

B66364B1016T001

Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.

Manufacturer:

Mfr Part:
B66364B1016T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD39/20/13
ProductHardware & Accessories
TypeGapped
CoreETD Core
Core Size39 x 20 x 13
Number of Pins16 Pin
Termination StylePin
PackagingTray
Inside Diameter29.1 mm
Lead Diameter0.8 mm
Maximum DC Resistance13.3 uOhms
Outside Height35.5 mm
Outside Length46.8 mm
Outside Width44.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66364B1016T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909690
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.52$3,040.00
Need more?