Reference Only

B66363G1000X187

Obsolete
Ferrite Cores & Accessories ETD39/20/13 N87LP 1.0MM

Manufacturer:

Mfr Part:
B66363G1000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD39/20/13
ProductFerrite Cores
TypeGapped
CoreETD Core
Core Size39 x 20 x 13
Inductance196 nH
Core MaterialN87
PackagingTray
Inside Diameter12.8 mm
Outside Diameter38.9 mm
Outside Height20 mm
Outside Length38.9 mm
Outside Width12.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesETD39/20/13

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?