Reference Only

B66362A2000X000

Ferrite Cores & Accessories CLM-ETD34 2 PCS REQUIRED.

Manufacturer:

Mfr Part:
B66362A2000X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD34/17/11
ProductHardware & Accessories
TypeUngapped
CoreETD Core
Core Size34 x 17 x 11
PackagingBulk
Outside Height9 mm
Outside Length38 mm
Outside Width11 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66362A2000X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.209$250.80
Need more?