Reference Only

B66361G200X187

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66361G200X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66361G
ProductFerrite Cores
TypeGapped
CoreETD Core
Core Size34 x 17 x 11
Inductance482 nH
Core MaterialN87
PackagingBulk
Inside Height17.5 mm
Inside Length25.6 mm
Inside Width11.1 mm
Outside Height17.5 mm
Outside Length34 mm
Outside Width11.1 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66361G 200X187 ETD34/17/11 B66361G0200X187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$1,152.00
Need more?