Reference Only

B66359W1013T001

Ferrite Cores & Accessories COIL FORMER RNITE FR 530

Manufacturer:

Mfr Part:
B66359W1013T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD29/16/10
ProductHardware & Accessories
TypeCoil Former
CoreETD Core
Core Size29 x 16 x 10
Number of Pins13 Pin
Termination StylePin
PackagingStick
Maximum DC Resistance18.7 uOhms
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66359W1013T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Stick

Pricing not available for this package type
Need pricing?