Reference Only

B66358G500X127

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B66358G500X127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB66358G
ProductFerrite Cores
TypeGapped
CoreETD Core
Core Size29 x 16 x 10
Inductance201 nH
Core MaterialN27
PackagingBulk
Inside Height10.7 mm
Inside Length22 mm
Inside Width9.8 mm
Outside Height16 mm
Outside Length30.6 mm
Outside Width9.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66358G 500X127 ETD29/16/10 B66358G0500X127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.678$610.20
Need more?