Reference Only

B66358G0000X187

Ferrite Cores & Accessories

Manufacturer:

Mfr Part:
B66358G0000X187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD29/16/10
ProductFerrite Cores
TypeUngapped
CoreETD Core
Core Size29 x 16 x 10
Inductance2.2 uH
Tolerance- 20 %, + 30 %
Core MaterialN87
PackagingTray
Inside Diameter9.8 mm
Outside Diameter22 mm
Outside Height16 mm
Outside Length30.6 mm
Outside Width9.8 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66358GX187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?